
RESD3V6UCEDB15R | |
|---|---|
DigiKey Part Number | 846-RESD3V6UCEDB15RTR-ND - Tape & Reel (TR) 846-RESD3V6UCEDB15RCT-ND - Cut Tape (CT) 846-RESD3V6UCEDB15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RESD3V6UCEDB15R |
Description | 3.6V, SOD-962, 0.55PF, BIDIRECTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.5V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2J |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 4.5V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications HDMI, Telecom, USB |
Type Zener | Capacitance @ Frequency 0.55pF @ 1MHz |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14320 € | 14,32 € |
| 500 | 0,10668 € | 53,34 € |
| 1.000 | 0,09487 € | 94,87 € |
| 2.000 | 0,08490 € | 169,80 € |
| 5.000 | 0,07409 € | 370,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06400 € | 960,00 € |
| 30.000 | 0,05892 € | 1.767,60 € |
| 45.000 | 0,05633 € | 2.534,85 € |
| 75.000 | 0,05342 € | 4.006,50 € |
| 105.000 | 0,05169 € | 5.427,45 € |
| 150.000 | 0,05002 € | 7.503,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |





