New at DigiKey
4.5V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RESD3V3UCEDB15R

DigiKey Part Number
846-RESD3V3UCEDB15RTR-ND - Tape & Reel (TR)
846-RESD3V3UCEDB15RCT-ND - Cut Tape (CT)
846-RESD3V3UCEDB15RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RESD3V3UCEDB15R
Description
3.3V, SOD-962, 0.55PF, BIDIRECTI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.5V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
4.5V (Typ)
Mfr
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
HDMI, Telecom, USB
Type
Zener
Capacitance @ Frequency
0.55pF @ 1MHz
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
5.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22800 €2,28 €
1000,14320 €14,32 €
5000,10668 €53,34 €
1.0000,09487 €94,87 €
2.0000,08490 €169,80 €
5.0000,07409 €370,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,06400 €960,00 €
30.0000,05892 €1.767,60 €
45.0000,05633 €2.534,85 €
75.0000,05342 €4.006,50 €
105.0000,05169 €5.427,45 €
150.0000,05002 €7.503,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €