
RESD3V3BASAFHT2RB | |
|---|---|
DigiKey Part Number | 846-RESD3V3BASAFHT2RBTR-ND - Tape & Reel (TR) 846-RESD3V3BASAFHT2RBCT-ND - Cut Tape (CT) 846-RESD3V3BASAFHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RESD3V3BASAFHT2RB |
Description | 3.3V, SOD-882, 0.24PF, BIDIRECTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.24pF @ 1MHz |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 8V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 7V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,28980 € | 28,98 € |
| 500 | 0,22120 € | 110,60 € |
| 1.000 | 0,19907 € | 199,07 € |
| 2.000 | 0,18044 € | 360,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,15159 € | 1.212,72 € |
| 16.000 | 0,14050 € | 2.248,00 € |
| 24.000 | 0,13485 € | 3.236,40 € |
| 40.000 | 0,12851 € | 5.140,40 € |
| 56.000 | 0,12475 € | 6.986,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


