
RESD1CANYT116 | |
|---|---|
DigiKey Part Number | 846-RESD1CANYT116TR-ND - Tape & Reel (TR) 846-RESD1CANYT116CT-ND - Cut Tape (CT) 846-RESD1CANYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RESD1CANYT116 |
Description | TVS DIODE 24VWM 44VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22190 € | 22,19 € |
| 500 | 0,18132 € | 90,66 € |
| 1.000 | 0,15073 € | 150,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12134 € | 364,02 € |
| 6.000 | 0,11704 € | 702,24 € |
| 9.000 | 0,10844 € | 975,96 € |
| 15.000 | 0,10627 € | 1.594,05 € |
| 21.000 | 0,09807 € | 2.059,47 € |
| 75.000 | 0,09467 € | 7.100,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


