MFR Recommended
Similar
Similar

RDD023N50TL | |
|---|---|
DigiKey Part Number | RDD023N50TLTR-ND - Tape & Reel (TR) RDD023N50TLCT-ND - Cut Tape (CT) RDD023N50TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDD023N50TL |
Description | MOSFET N-CH 500V 2A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 2A (Tc) 20W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RDD023N50TL Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 151 pF @ 25 V |
FET Type | Power Dissipation (Max) 20W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package CPT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.4Ohm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6002END3TL1 | Rohm Semiconductor | 1.847 | R6002END3TL1CT-ND | 1,49000 € | MFR Recommended |
| IRFR420TRPBF | Vishay Siliconix | 345 | IRFR420PBFCT-ND | 2,15000 € | Similar |
| IXTY08N50D2 | IXYS | 2.340 | IXTY08N50D2-ND | 3,71000 € | Similar |




