


IXTY08N50D2 | |
|---|---|
DigiKey Part Number | IXTY08N50D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTY08N50D2 |
Description | MOSFET N-CH 500V 800MA TO252 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 500 V 800mA (Tc) 60W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 12.7 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 312 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 60W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package TO-252AA |
Drain to Source Voltage (Vdss) 500 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Rds On (Max) @ Id, Vgs 4.6Ohm @ 400mA, 0V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 70 | 1,81300 € | 126,91 € |
| 140 | 1,65021 € | 231,03 € |
| 560 | 1,39798 € | 782,87 € |
| 1.050 | 1,30945 € | 1.374,92 € |
| 2.030 | 1,23044 € | 2.497,79 € |
| 5.040 | 1,18813 € | 5.988,18 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

