


RD3P06BBLHRBTL | |
|---|---|
DigiKey Part Number | 846-RD3P06BBLHRBTLTR-ND - Tape & Reel (TR) 846-RD3P06BBLHRBTLCT-ND - Cut Tape (CT) 846-RD3P06BBLHRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P06BBLHRBTL |
Description | NCH 100V 57A, TO-252 (DPAK), POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 57A (Tc) 76W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1110 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 76W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 16.8mOhm @ 57A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 2.9mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AG196FPD3HRBTL | Rohm Semiconductor | 2.480 | 846-AG196FPD3HRBTLCT-ND | 2,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,26700 € | 12,67 € |
| 100 | 0,85980 € | 85,98 € |
| 500 | 0,68546 € | 342,73 € |
| 1.000 | 0,62938 € | 629,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56872 € | 1.421,80 € |
| 5.000 | 0,53124 € | 2.656,20 € |
| 7.500 | 0,51215 € | 3.841,12 € |
| 12.500 | 0,50144 € | 6.268,00 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

