


AG196FPD3HRBTL | |
|---|---|
DigiKey Part Number | 846-AG196FPD3HRBTLTR-ND - Tape & Reel (TR) 846-AG196FPD3HRBTLCT-ND - Cut Tape (CT) 846-AG196FPD3HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG196FPD3HRBTL |
Description | NCH 100V 57A, TO-252 (DPAK), POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 57A (Tc) 76W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1110 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 76W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 16.8mOhm @ 57A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 2.9mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD3P06BBLHRBTL | Rohm Semiconductor | 2.462 | 846-RD3P06BBLHRBTLCT-ND | 1,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,31300 € | 13,13 € |
| 100 | 0,89300 € | 89,30 € |
| 500 | 0,71298 € | 356,49 € |
| 1.000 | 0,65512 € | 655,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59250 € | 1.481,25 € |
| 5.000 | 0,55382 € | 2.769,10 € |
| 7.500 | 0,53413 € | 4.005,97 € |
| 12.500 | 0,52588 € | 6.573,50 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

