


RD3L08DBKHRBTL | |
|---|---|
DigiKey Part Number | 846-RD3L08DBKHRBTLTR-ND - Tape & Reel (TR) 846-RD3L08DBKHRBTLCT-ND - Cut Tape (CT) 846-RD3L08DBKHRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L08DBKHRBTL |
Description | NCH 60V 80A, TO-252 (DPAK), POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 76W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1480 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 76W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 80A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 666µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AG091FLD3HRBTL | Rohm Semiconductor | 1.830 | 846-AG091FLD3HRBTLCT-ND | 2,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,35000 € | 13,50 € |
| 100 | 0,91870 € | 91,87 € |
| 500 | 0,73442 € | 367,21 € |
| 1.000 | 0,67515 € | 675,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61104 € | 1.527,60 € |
| 5.000 | 0,57143 € | 2.857,15 € |
| 7.500 | 0,55127 € | 4.134,53 € |
| 12.500 | 0,54500 € | 6.812,50 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

