


AG091FLD3HRBTL | |
|---|---|
DigiKey Part Number | 846-AG091FLD3HRBTLTR-ND - Tape & Reel (TR) 846-AG091FLD3HRBTLCT-ND - Cut Tape (CT) 846-AG091FLD3HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG091FLD3HRBTL |
Description | NCH 60V 80A, TO-252 (DPAK), POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 76W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1480 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 76W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 80A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 666µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD3L08DBKHRBTL | Rohm Semiconductor | 2.462 | 846-RD3L08DBKHRBTLCT-ND | 2,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,36300 € | 13,63 € |
| 100 | 0,92870 € | 92,87 € |
| 500 | 0,74272 € | 371,36 € |
| 1.000 | 0,68292 € | 682,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61823 € | 1.545,57 € |
| 5.000 | 0,57827 € | 2.891,35 € |
| 7.500 | 0,55791 € | 4.184,32 € |
| 12.500 | 0,55244 € | 6.905,50 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

