


RD3L08BGNTL | |
|---|---|
DigiKey Part Number | RD3L08BGNTLTR-ND - Tape & Reel (TR) RD3L08BGNTLCT-ND - Cut Tape (CT) RD3L08BGNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L08BGNTL |
Description | MOSFET N-CH 60V 80A TO252 |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 119W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3620 pF @ 30 V |
FET Type | Power Dissipation (Max) 119W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 80A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD3L07BBGTL1 | Rohm Semiconductor | 2.111 | 846-RD3L07BBGTL1CT-ND | 3,30000 € | MFR Recommended |
| AOD2606 | Alpha & Omega Semiconductor Inc. | 0 | 785-1477-2-ND | 0,64134 € | Similar |
| DI110N06D1 | Diotec Semiconductor | 2.490 | 4878-DI110N06D1CT-ND | 2,79000 € | Similar |
| TK6R7P06PL,RQ | Toshiba Semiconductor and Storage | 21.256 | TK6R7P06PLRQCT-ND | 1,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,00000 € | 20,00 € |
| 100 | 1,39150 € | 139,15 € |
| 500 | 1,13156 € | 565,78 € |
| 1.000 | 1,04807 € | 1.048,07 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

