


RD3L07BBGTL1 | |
|---|---|
DigiKey Part Number | 846-RD3L07BBGTL1TR-ND - Tape & Reel (TR) 846-RD3L07BBGTL1CT-ND - Cut Tape (CT) 846-RD3L07BBGTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L07BBGTL1 |
Description | NCH 60V 115A, TO-252, POWER MOSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 70A (Tc) 102W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2950 pF @ 30 V |
FET Type | Power Dissipation (Max) 102W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 70A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,15500 € | 21,55 € |
| 100 | 1,50590 € | 150,59 € |
| 500 | 1,22870 € | 614,35 € |
| 1.000 | 1,13964 € | 1.139,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24079 € | 3.101,98 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

