


RD3G600GNTL | |
|---|---|
DigiKey Part Number | RD3G600GNTLTR-ND - Tape & Reel (TR) RD3G600GNTLCT-ND - Cut Tape (CT) RD3G600GNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3G600GNTL |
Description | MOSFET N-CH 40V 60A TO252 |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 40W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 20 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 60A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD3G07BBGTL1 | Rohm Semiconductor | 2.954 | 846-RD3G07BBGTL1CT-ND | 3,25000 € | MFR Recommended |
| IPD90N04S304ATMA1 | Infineon Technologies | 15.012 | IPD90N04S304ATMA1CT-ND | 2,52000 € | Similar |
| STD130N4F6AG | STMicroelectronics | 2.489 | 497-15459-1-ND | 2,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,45600 € | 14,56 € |
| 100 | 0,99900 € | 99,90 € |
| 500 | 0,80354 € | 401,77 € |
| 1.000 | 0,74075 € | 740,75 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

