Similar
Similar
Similar

RBR3L60ATE25 | |
|---|---|
DigiKey Part Number | RBR3L60ATE25TR-ND - Tape & Reel (TR) RBR3L60ATE25CT-ND - Cut Tape (CT) RBR3L60ATE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3L60ATE25 |
Description | DIODE SCHOTTKY 60V 3A PMDS |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBR3LAM60ATR | Rohm Semiconductor | 15.535 | RBR3LAM60ACT-ND | 0,59000 € | Similar |
| CMSH1-60M TR13 PBFREE | Central Semiconductor Corp | 12.209 | 1514-CMSH1-60MTR13PBFREECT-ND | 1,66000 € | Similar |
| VS-10MQ060NTRPBF | Vishay General Semiconductor - Diodes Division | 124.701 | 10MQ060NPBFCT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19449 € | 291,74 € |
| 3.000 | 0,17740 € | 532,20 € |
| 4.500 | 0,17277 € | 777,47 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |




