Similar

RBR3L30ATE25 | |
|---|---|
DigiKey Part Number | RBR3L30ATE25TR-ND - Tape & Reel (TR) RBR3L30ATE25CT-ND - Cut Tape (CT) RBR3L30ATE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3L30ATE25 |
Description | DIODE SCHOTTKY 30V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18471 € | 277,06 € |
| 3.000 | 0,16829 € | 504,87 € |
| 4.500 | 0,15992 € | 719,64 € |
| 7.500 | 0,15052 € | 1.128,90 € |
| 10.500 | 0,14494 € | 1.521,87 € |
| 15.000 | 0,13953 € | 2.092,95 € |
| 37.500 | 0,13124 € | 4.921,50 € |
| Unit Price without VAT: | 0,18471 € |
|---|---|
| Unit Price with VAT: | 0,21980 € |




