SK33A R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 97.051
Unit Price: 0,26000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.601
Unit Price: 0,15000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.477
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.689
Unit Price: 0,42000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.727
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 27.701
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 28.200
Unit Price: 0,44000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.925
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,08605 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.187
Unit Price: 0,58000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.627
Unit Price: 0,58000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.870
Unit Price: 0,42000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05680 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08749 €
Datasheet
Diode 30 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK33A R3G

DigiKey Part Number
SK33AR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK33A R3G
Description
DIODE SCHOTTKY 30V 3A DO214AC
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types