
RBR2MM30BTFTR | |
|---|---|
DigiKey Part Number | RBR2MM30BTFTR-ND - Tape & Reel (TR) RBR2MM30BTFCT-ND - Cut Tape (CT) RBR2MM30BTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2MM30BTFTR |
Description | DIODE SCHOTTKY 30V 2A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR2MM30BTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,20600 € | 20,60 € |
| 500 | 0,15524 € | 77,62 € |
| 1.000 | 0,13885 € | 138,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11800 € | 354,00 € |
| 6.000 | 0,10749 € | 644,94 € |
| 9.000 | 0,10214 € | 919,26 € |
| 15.000 | 0,09612 € | 1.441,80 € |
| 21.000 | 0,09255 € | 1.943,55 € |
| 30.000 | 0,08909 € | 2.672,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |











