Similar

RBR1MM30ATR | |
|---|---|
DigiKey Part Number | RBR1MM30ATR-ND - Tape & Reel (TR) RBR1MM30ACT-ND - Cut Tape (CT) RBR1MM30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1MM30ATR |
Description | DIODE SCHOTTKY 30V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR1MM30ATR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS1030FL_R1_00001 | Panjit International Inc. | 6.014 | 3757-SS1030FL_R1_00001CT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,20930 € | 20,93 € |
| 500 | 0,15786 € | 78,93 € |
| 1.000 | 0,14124 € | 141,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12011 € | 360,33 € |
| 6.000 | 0,10946 € | 656,76 € |
| 9.000 | 0,10403 € | 936,27 € |
| 15.000 | 0,09792 € | 1.468,80 € |
| 21.000 | 0,09431 € | 1.980,51 € |
| 30.000 | 0,09080 € | 2.724,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


