Similar
Direct
Similar
Similar

RBR1L40ATE25 | |
|---|---|
DigiKey Part Number | RBR1L40ATE25TR-ND - Tape & Reel (TR) RBR1L40ATE25CT-ND - Cut Tape (CT) RBR1L40ATE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1L40ATE25 |
Description | DIODE SCHOTTKY 40V 1A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RBR1L40ATE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17855 € | 267,82 € |
| 3.000 | 0,16257 € | 487,71 € |
| 4.500 | 0,15443 € | 694,94 € |
| 7.500 | 0,14529 € | 1.089,67 € |
| 10.500 | 0,13987 € | 1.468,63 € |
| 15.000 | 0,13460 € | 2.019,00 € |
| 37.500 | 0,12586 € | 4.719,75 € |
| Unit Price without VAT: | 0,17855 € |
|---|---|
| Unit Price with VAT: | 0,21247 € |









