
RBR1LAM40ATR | |
|---|---|
DigiKey Part Number | RBR1LAM40ATR-ND - Tape & Reel (TR) RBR1LAM40ACT-ND - Cut Tape (CT) RBR1LAM40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1LAM40ATR |
Description | DIODE SCHOTTKY 40V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR1LAM40ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,20450 € | 20,45 € |
| 500 | 0,15450 € | 77,25 € |
| 1.000 | 0,13836 € | 138,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11782 € | 353,46 € |
| 6.000 | 0,10747 € | 644,82 € |
| 9.000 | 0,10220 € | 919,80 € |
| 15.000 | 0,09627 € | 1.444,05 € |
| 21.000 | 0,09276 € | 1.947,96 € |
| 30.000 | 0,08935 € | 2.680,50 € |
| 75.000 | 0,08498 € | 6.373,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

