
RBR10NS60AFHTL | |
|---|---|
DigiKey Part Number | RBR10NS60AFHTLTR-ND - Tape & Reel (TR) RBR10NS60AFHTLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RBR10NS60AFHTL |
Description | DIODE ARRAY SCHOTT 60V 10A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RBR10NS60AFHTL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package LPDS |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS20M60SG-TR | STMicroelectronics | 1.958 | 497-12296-1-ND | 1,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,10100 € | 11,01 € |
| 100 | 0,74160 € | 74,16 € |
| 500 | 0,58742 € | 293,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49796 € | 497,96 € |
| 2.000 | 0,45934 € | 918,68 € |
| 3.000 | 0,45615 € | 1.368,45 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

