


STPS20M60SG-TR | |
|---|---|
DigiKey Part Number | 497-12296-2-ND - Tape & Reel (TR) 497-12296-1-ND - Cut Tape (CT) 497-12296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS20M60SG-TR |
Description | DIODE SCHOTTKY 60V 20A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS20M60SG-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 125 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 565 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,20600 € | 12,06 € |
| 100 | 0,81570 € | 81,57 € |
| 500 | 0,64848 € | 324,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59466 € | 594,66 € |
| 2.000 | 0,54941 € | 1.098,82 € |
| 3.000 | 0,52636 € | 1.579,08 € |
| 5.000 | 0,50047 € | 2.502,35 € |
| 7.000 | 0,48513 € | 3.395,91 € |
| 10.000 | 0,47024 € | 4.702,40 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |







