MFR Recommended

RBLQ2MM10TR | |
|---|---|
DigiKey Part Number | 846-RBLQ2MM10TR-ND - Tape & Reel (TR) 846-RBLQ2MM10TRCT-ND - Cut Tape (CT) 846-RBLQ2MM10TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBLQ2MM10TR |
Description | DIODE SCHOTTKY 100V 2A PMDU |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBLQ2MM10TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package PMDU |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YQ2MM10ATR | Rohm Semiconductor | 2.478 | 846-YQ2MM10ATRCT-ND | 0,60000 € | MFR Recommended |


