
YQ2MM10ATR | |
|---|---|
DigiKey Part Number | 846-YQ2MM10ATR-ND - Tape & Reel (TR) 846-YQ2MM10ATRCT-ND - Cut Tape (CT) 846-YQ2MM10ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ2MM10ATR |
Description | DIODE SCHOTTKY 100V 2A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19620 € | 19,62 € |
| 500 | 0,16954 € | 84,77 € |
| 1.000 | 0,15209 € | 152,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11016 € | 330,48 € |
| 6.000 | 0,10795 € | 647,70 € |
| 9.000 | 0,09904 € | 891,36 € |
| 15.000 | 0,09574 € | 1.436,10 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

