RBE05VM20ATE-17 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.620
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.535
Unit Price: 0,17000 €
Datasheet
Diode 20 V 500mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE05VM20ATE-17

DigiKey Part Number
RBE05VM20ATE-17TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RBE05VM20ATE-17
Description
DIODE SCHOTTKY 20V 500MA UMD2
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RBE05VM20ATE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
125°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes