



SD103BWS-TP | |
|---|---|
DigiKey Part Number | SD103BWSTPMSTR-ND - Tape & Reel (TR) SD103BWSTPMSCT-ND - Cut Tape (CT) SD103BWSTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BWS-TP |
Description | DIODE SCHOTTKY 30V 350MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD103BWS-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,06000 € | 6,00 € |
| 500 | 0,04364 € | 21,82 € |
| 1.000 | 0,03836 € | 38,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03129 € | 93,87 € |
| 6.000 | 0,02943 € | 176,58 € |
| 9.000 | 0,02919 € | 262,71 € |
| 15.000 | 0,01814 € | 272,10 € |
| 21.000 | 0,01685 € | 353,85 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

