YDZVFHTR27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YDZVFHTR27
YDZVFHTR27

RBE01VYM6AFHTR

DigiKey Part Number
846-RBE01VYM6AFHTR-ND - Tape & Reel (TR)
846-RBE01VYM6AFHTRCT-ND - Cut Tape (CT)
846-RBE01VYM6AFHTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBE01VYM6AFHTR
Description
DIODE SCHOTTKY 6V 100MA TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 6 V 100mA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
6 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
200 mV @ 7.5 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 3 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,45300 €4,53 €
1000,29410 €29,41 €
5000,22694 €113,47 €
1.0000,20287 €202,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18213 €546,39 €
6.0000,16036 €962,16 €
9.0000,15311 €1.377,99 €
15.0000,14496 €2.174,40 €
21.0000,14116 €2.964,36 €
30.0000,13711 €4.113,30 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €