Direct
Direct

RB751CS-40T2R | |
|---|---|
DigiKey Part Number | RB751CS-40T2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB751CS-40T2R |
Description | DIODE SCHOTTKY 30V 30MAVMN2 |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package VMN2 (SOD-923) |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB751CM-40T2R | Rohm Semiconductor | 4.209 | RB751CM-40T2RCT-ND | 0,30000 € | Direct |
| RB751CS40,315 | Nexperia USA Inc. | 0 | 1727-1977-1-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12434 € | 994,72 € |
| Unit Price without VAT: | 0,12434 € |
|---|---|
| Unit Price with VAT: | 0,14796 € |



