RB751CS40,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Comchip Technology
In Stock: 9.864
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 286.321
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 32.997
Unit Price: 0,24000 €
Datasheet
Diode 40 V 120mA Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB751CS40,315

DigiKey Part Number
1727-1977-2-ND - Tape & Reel (TR)
1727-1977-1-ND - Cut Tape (CT)
1727-1977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB751CS40,315
Description
DIODE SCHOTTK 40V 120MA DFN10062
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12800 €1,28 €
1000,07910 €7,91 €
5000,05804 €29,02 €
1.0000,05119 €51,19 €
2.0000,04542 €90,84 €
5.0000,03914 €195,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03526 €352,60 €
20.0000,03199 €639,80 €
30.0000,03032 €909,60 €
50.0000,02844 €1.422,00 €
70.0000,02733 €1.913,10 €
100.0000,02626 €2.626,00 €
250.0000,02389 €5.972,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €