


RB578VAM100TR | |
|---|---|
DigiKey Part Number | RB578VAM100TRTR-ND - Tape & Reel (TR) RB578VAM100TRCT-ND - Cut Tape (CT) RB578VAM100TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB578VAM100TR |
Description | DIODE SCHOTTKY 100V 700MA TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB578VAM100TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14800 € | 14,80 € |
| 500 | 0,11050 € | 55,25 € |
| 1.000 | 0,09841 € | 98,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06979 € | 209,37 € |
| 6.000 | 0,06391 € | 383,46 € |
| 9.000 | 0,06273 € | 564,57 € |
| 15.000 | 0,06016 € | 902,40 € |
| 21.000 | 0,05997 € | 1.259,37 € |
| 30.000 | 0,05755 € | 1.726,50 € |
| 75.000 | 0,05602 € | 4.201,50 € |
| 150.000 | 0,05506 € | 8.259,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |





