


DDZ9690S-7 | |
|---|---|
DigiKey Part Number | DDZ9690S-7DITR-ND - Tape & Reel (TR) DDZ9690S-7DICT-ND - Cut Tape (CT) DDZ9690S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9690S-7 |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,06130 € | 6,13 € |
| 500 | 0,06046 € | 30,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06895 € | 206,85 € |
| 6.000 | 0,06233 € | 373,98 € |
| 9.000 | 0,05895 € | 530,55 € |
| 15.000 | 0,05516 € | 827,40 € |
| 21.000 | 0,05291 € | 1.111,11 € |
| 30.000 | 0,05073 € | 1.521,90 € |
| 75.000 | 0,04593 € | 3.444,75 € |
| 150.000 | 0,04534 € | 6.801,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


