Similar
Similar
Similar
Similar
Similar
Similar

RB531ES-30T15R | |
|---|---|
DigiKey Part Number | RB531ES-30T15RTR-ND - Tape & Reel (TR) RB531ES-30T15RCT-ND - Cut Tape (CT) RB531ES-30T15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB531ES-30T15R |
Description | DIODE SCHOTTK 30V 100MA DSN06032 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DSN0603-2, SOD-962, SMD0603 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB532HS-30T15R | Rohm Semiconductor | 15.339 | 846-RB532HS-30T15RCT-ND | 0,33000 € | Similar |
| CTLSH01-30 TR PBFREE | Central Semiconductor Corp | 4.947 | 1514-CTLSH01-30TRPBFREECT-ND | 0,57000 € | Similar |
| CTLSH01-30L TR PBFREE | Central Semiconductor Corp | 98.992 | 1514-CTLSH01-30LTRPBFREECT-ND | 0,57000 € | Similar |
| DSR01S30SL,L3F | Toshiba Semiconductor and Storage | 25.141 | DSR01S30SLL3FCT-ND | 0,26000 € | Similar |
| NSR01F30MXT5G | onsemi | 816 | NSR01F30MXT5GOSCT-ND | 0,33000 € | Similar |






