
RB532HS-30T15R | |
|---|---|
DigiKey Part Number | 846-RB532HS-30T15RTR-ND - Tape & Reel (TR) 846-RB532HS-30T15RCT-ND - Cut Tape (CT) 846-RB532HS-30T15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB532HS-30T15R |
Description | DIODE SCHOTTK 30V 200MA DSN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DSN0603-2 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,12490 € | 12,49 € |
| 500 | 0,09260 € | 46,30 € |
| 1.000 | 0,08215 € | 82,15 € |
| 2.000 | 0,07334 € | 146,68 € |
| 5.000 | 0,06378 € | 318,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05484 € | 822,60 € |
| 30.000 | 0,05034 € | 1.510,20 € |
| 45.000 | 0,04805 € | 2.162,25 € |
| 75.000 | 0,04548 € | 3.411,00 € |
| 105.000 | 0,04395 € | 4.614,75 € |
| 150.000 | 0,04247 € | 6.370,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

