Similar
Similar
Similar

RB521CS-30GT2RA | |
|---|---|
DigiKey Part Number | RB521CS-30GT2RA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB521CS-30GT2RA |
Description | DIODE SCHOTTKY 30V 100MAVMN2 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07677 € | 614,16 € |
| 16.000 | 0,07040 € | 1.126,40 € |
| 24.000 | 0,06715 € | 1.611,60 € |
| 40.000 | 0,06351 € | 2.540,40 € |
| 56.000 | 0,06135 € | 3.435,60 € |
| 80.000 | 0,05925 € | 4.740,00 € |
| Unit Price without VAT: | 0,07677 € |
|---|---|
| Unit Price with VAT: | 0,09136 € |




