1SS416,L3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS416,L3M

DigiKey Part Number
1SS416L3MTR-ND - Tape & Reel (TR)
1SS416L3MCT-ND - Cut Tape (CT)
1SS416L3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS416,L3M
Description
DIODE SCHOTTKY 30V 100MA SOD923
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
1SS416,L3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
15pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-923
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10600 €1,06 €
1000,07420 €7,42 €
5000,05430 €27,15 €
1.0000,04435 €44,35 €
2.0000,04199 €83,98 €
5.0000,03649 €182,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02355 €235,50 €
20.0000,02159 €431,80 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €