Direct
Similar

RB520S-30FTE61 | |
|---|---|
DigiKey Part Number | RB520S-30FTE61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB520S-30FTE61 |
Description | DIODE SCHOTTKY 30V 200MA EMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount EMD2 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package EMD2 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520S30T1G | onsemi | 273.717 | RB520S30T1GOSCT-ND | 0,12000 € | Direct |
| RB751S40T5G | onsemi | 0 | RB751S40T5GOSCT-ND | 0,14000 € | Similar |


