
RB510SM-40FHT2R | |
|---|---|
DigiKey Part Number | RB510SM-40FHT2RTR-ND - Tape & Reel (TR) RB510SM-40FHT2RCT-ND - Cut Tape (CT) RB510SM-40FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB510SM-40FHT2R |
Description | DIODE SCHOTTKY 40V 100MA EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB510SM-40FHT2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06160 € | 6,16 € |
| 500 | 0,04478 € | 22,39 € |
| 1.000 | 0,03933 € | 39,33 € |
| 2.000 | 0,03471 € | 69,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02753 € | 220,24 € |
| 16.000 | 0,02476 € | 396,16 € |
| 24.000 | 0,02335 € | 560,40 € |
| 40.000 | 0,02176 € | 870,40 € |
| 56.000 | 0,02082 € | 1.165,92 € |
| 80.000 | 0,01991 € | 1.592,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |






