Similar

RB481Y-40T2R | |
|---|---|
DigiKey Part Number | RB481Y-40T2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB481Y-40T2R |
Description | DIODE ARRAY SCHOT 40V 200MA EMD4 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 200mA Surface Mount SC-75-4, SOT-543 |
Datasheet | Datasheet |
EDA/CAD Models | RB481Y-40T2R Models |
Category | Voltage - Forward (Vf) (Max) @ If 450 mV @ 100 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 90 µA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-75-4, SOT-543 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package EMD4 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB521SM-40T2R | Rohm Semiconductor | 648 | RB521SM-40T2RCT-ND | 0,27000 € | Similar |


