Similar
Direct
Similar

RB225T100 | |
|---|---|
DigiKey Part Number | RB225T100-ND |
Manufacturer | |
Manufacturer Product Number | RB225T100 |
Description | DIODE ARR SCHOT 110V 15A TO220FN |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 110 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 110 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,15872 € | 579,36 € |
| Unit Price without VAT: | 1,15872 € |
|---|---|
| Unit Price with VAT: | 1,37888 € |



