


STPS30L120CFP | |
|---|---|
DigiKey Part Number | 497-STPS30L120CFP-ND |
Manufacturer | |
Manufacturer Product Number | STPS30L120CFP |
Description | DIODE ARR SCHOT 120V 15A TO220FP |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STPS30L120CFP Models |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 120 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-220FP |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS30150CFP | STMicroelectronics | 2.282 | 497-12646-5-ND | 1,81000 € | MFR Recommended |
| DSTF30120C | Littelfuse Inc. | 0 | F7450-ND | 1,63998 € | Direct |
| STF20120CR | SMC Diode Solutions | 604 | 1655-STF20120CR-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

