Similar
Similar

RB215T-60 | |
|---|---|
DigiKey Part Number | RB215T-60-ND |
Manufacturer | |
Manufacturer Product Number | RB215T-60 |
Description | DIODE ARR SCHOTT 60V 10A TO220FN |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 10 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 600 µA @ 60 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220FN |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB215T-60NZC9 | Rohm Semiconductor | 0 | 846-RB215T-60NZC9-ND | 2,46000 € | Similar |
| DSTF2060C | Littelfuse Inc. | 14.750 | F7446-ND | 2,12000 € | Direct |
| DSB20C60PN | IXYS | 0 | DSB20C60PN-ND | 0,94839 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77644 € | 388,22 € |
| Unit Price without VAT: | 0,77644 € |
|---|---|
| Unit Price with VAT: | 0,92396 € |




