
RB215T-60NZC9 | |
|---|---|
DigiKey Part Number | 846-RB215T-60NZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB215T-60NZC9 |
Description | DIODE ARR SCHOTT 60V 20A TO220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 10 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 600 µA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220FN |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 50 | 1,20840 € | 60,42 € |
| 100 | 1,08720 € | 108,72 € |
| 500 | 0,87486 € | 437,43 € |
| 1.000 | 0,80658 € | 806,58 € |
| 2.000 | 0,74919 € | 1.498,38 € |
| 5.000 | 0,68713 € | 3.435,65 € |
| 10.000 | 0,66505 € | 6.650,50 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

