
BD12734FJ-GE2 | |
|---|---|
DigiKey Part Number | 846-BD12734FJ-GE2TR-ND - Tape & Reel (TR) 846-BD12734FJ-GE2CT-ND - Cut Tape (CT) 846-BD12734FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12734FJ-GE2 |
Description | LOW SUPPLY CURRENT INPUT/OUTPUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOPJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.2mA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOPJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20800 € | 12,08 € |
| 25 | 1,09920 € | 27,48 € |
| 100 | 0,97980 € | 97,98 € |
| 250 | 0,92300 € | 230,75 € |
| 500 | 0,88872 € | 444,36 € |
| 1.000 | 0,86052 € | 860,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80655 € | 2.016,38 € |
| 5.000 | 0,78913 € | 3.945,65 € |
| 7.500 | 0,78041 € | 5.853,08 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

