Direct
Similar

RB168M150TR | |
|---|---|
DigiKey Part Number | RB168M150TR-ND - Tape & Reel (TR) RB168M150CT-ND - Cut Tape (CT) RB168M150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168M150TR |
Description | DIODE SCHOTTKY 150V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 150 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package PMDU |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB168MM150TR | Rohm Semiconductor | 7.362 | RB168MM150CT-ND | 0,68000 € | Direct |
| SS10150FL_R1_00001 | Panjit International Inc. | 62 | 3757-SS10150FL_R1_00001CT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16168 € | 485,04 € |
| 6.000 | 0,14834 € | 890,04 € |
| 9.000 | 0,14154 € | 1.273,86 € |
| 15.000 | 0,13390 € | 2.008,50 € |
| 21.000 | 0,12938 € | 2.716,98 € |
| 30.000 | 0,12536 € | 3.760,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



