


SS10150FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS10150FL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS10150FL_R1_00001CT-ND - Cut Tape (CT) 3757-SS10150FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10150FL_R1_00001 |
Description | DIODE SCHOTTKY 150V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08060 € | 8,06 € |
| 500 | 0,05902 € | 29,51 € |
| 1.000 | 0,05201 € | 52,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04309 € | 129,27 € |
| 6.000 | 0,03858 € | 231,48 € |
| 9.000 | 0,03628 € | 326,52 € |
| 15.000 | 0,03369 € | 505,35 € |
| 21.000 | 0,03216 € | 675,36 € |
| 30.000 | 0,03067 € | 920,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

