
RB168LAM-60TFTR | |
|---|---|
DigiKey Part Number | RB168LAM-60TFTR-ND - Tape & Reel (TR) RB168LAM-60TFCT-ND - Cut Tape (CT) RB168LAM-60TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168LAM-60TFTR |
Description | DIODE SCHOTTKY 60V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB168LAM-60TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,21240 € | 21,24 € |
| 500 | 0,16024 € | 80,12 € |
| 1.000 | 0,14340 € | 143,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12198 € | 365,94 € |
| 6.000 | 0,11118 € | 667,08 € |
| 9.000 | 0,10568 € | 951,12 € |
| 15.000 | 0,09949 € | 1.492,35 € |
| 21.000 | 0,09583 € | 2.012,43 € |
| 30.000 | 0,09227 € | 2.768,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



