Similar

RB161SS-207HFT2R | |
|---|---|
DigiKey Part Number | 846-RB161SS-207HFT2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB161SS-207HFT2R |
Description | DIODE SCHOTTKY 20V 1A KMD2 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount KMD2 |
Category | Voltage - Forward (Vf) (Max) @ If 420 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package KMD2 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB061QS-20T18R | Rohm Semiconductor | 7.507 | 846-RB061QS-20T18RCT-ND | 0,64000 € | Similar |


