Direct
Similar

RB160M-90TR | |
|---|---|
DigiKey Part Number | 846-RB160M-90TR-ND - Tape & Reel (TR) 846-RB160M-90CT-ND - Cut Tape (CT) 846-RB160M-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160M-90TR |
Description | DIODE SCHOTTKY 90V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Last Time Buy | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 730 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB160MM-90TR | Rohm Semiconductor | 35.680 | RB160MM-90TRCT-ND | 0,46000 € | Direct |
| MBR1H100SFT3G | onsemi | 22 | MBR1H100SFT3GOSCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10409 € | 312,27 € |
| 6.000 | 0,09474 € | 568,44 € |
| 9.000 | 0,08998 € | 809,82 € |
| 15.000 | 0,08463 € | 1.269,45 € |
| 21.000 | 0,08146 € | 1.710,66 € |
| 30.000 | 0,07838 € | 2.351,40 € |
| 75.000 | 0,07303 € | 5.477,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



