
RB160MM-90TR | |
|---|---|
DigiKey Part Number | RB160MM-90TRTR-ND - Tape & Reel (TR) RB160MM-90TRCT-ND - Cut Tape (CT) RB160MM-90TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160MM-90TR |
Description | DIODE SCHOTTKY 90V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB160MM-90TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,16640 € | 16,64 € |
| 500 | 0,12480 € | 62,40 € |
| 1.000 | 0,11137 € | 111,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10181 € | 305,43 € |
| 6.000 | 0,09251 € | 555,06 € |
| 9.000 | 0,08776 € | 789,84 € |
| 15.000 | 0,08243 € | 1.236,45 € |
| 21.000 | 0,07927 € | 1.664,67 € |
| 30.000 | 0,07620 € | 2.286,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |





