RB150M-30TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 76.353
Unit Price: 0,58000 €
Datasheet
Diode 30 V 1.5A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB150M-30TR

DigiKey Part Number
RB150M-30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB150M-30TR
Description
DIODE SCHOTTKY 30V 1.5A PMDS
Customer Reference
Detailed Description
Diode 30 V 1.5A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Last Time Buy
Package / Case
Technology
Supplier Device Package
PMDS
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
1.5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBR1MM30ATRRohm Semiconductor0RBR1MM30ACT-ND0,53000 €Similar
CRS09(TE85L,Q,M)Toshiba Semiconductor and Storage76.353CRS09QCT-ND0,58000 €Direct
Last Time Buy
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20105 €603,15 €
6.0000,20054 €1.203,24 €
Manufacturers Standard Package
Unit Price without VAT:0,20105 €
Unit Price with VAT:0,23925 €